
163116 | |
|---|---|
DigiKey Part Number | 19-163116-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 163116 |
Description | ASSORTED BUMPERS KIT |
Customer Reference | |
Detailed Description | Assorted Bumpers Kit |
Category | Part Status Discontinued at DigiKey |
Manufacturer 3M | Kit Type Bumpers |
Series | Kit Contents Assorted |
Packaging Bulk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 569,60000 Kč | 1 569,60 Kč |
| 5 | 1 386,33000 Kč | 6 931,65 Kč |
| 10 | 1 320,85800 Kč | 13 208,58 Kč |
| Unit Price without VAT: | 1 569,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 899,21600 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 1 |
| SJ5302 | BUMPER CYLIN 0.312" DIA CLR | 144 |
| SJ-5303 (CLEAR) | BUMPER CYLINDRICAL 0.44" DIA CLR | 56 |
| SJ5382 | BUMPER CYLINDRICAL 0.25" DIA CLR | 144 |
| SJ-5312 (CLEAR) | BUMPER CYLINDRICAL 0.5" DIA CLR | 56 |

