
7698 | |
|---|---|
DigiKey Part Number | 36-7698-ND |
Manufacturer | |
Manufacturer Product Number | 7698 |
Description | TERM SCREW M3 4 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M3 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7698 Models |
Category | Current Rating (Amps) 15 A |
Manufacturer Keystone Electronics | Number of Pins 4 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Brass |
Screw Size M3 | Screw Material Brass |
Termination Snap-Fit | Screw Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 25 | 9,65920 Kč | 241,48 Kč |
| 1 000 | 5,77823 Kč | 5 778,23 Kč |
| 2 500 | 5,24950 Kč | 13 123,75 Kč |
| 5 000 | 4,85772 Kč | 24 288,60 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |




