2 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP04-2P-PM07GEC

DigiKey Part Number
889-2343-ND
Manufacturer
Manufacturer Product Number
ATP04-2P-PM07GEC
Description
CONN RCPT HSG 2POS PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
ATP04-2P-PM07GEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Black
Part Status
Active
Features
Cap (Cover), Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,15000 Kč146,15 Kč
10124,24500 Kč1 242,45 Kč
25116,45480 Kč2 911,37 Kč
50110,89460 Kč5 544,73 Kč
200100,56045 Kč20 112,09 Kč
40095,76348 Kč38 305,39 Kč
60093,06418 Kč55 838,51 Kč
1 00089,77317 Kč89 773,17 Kč
Manufacturers Standard Package
Unit Price without VAT:146,15000 Kč
Unit Price with VAT:176,84150 Kč