Parametric Equivalent




AHDM04-24-19PR | |
|---|---|
DigiKey Part Number | 889-3016-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-24-19PR |
Description | CONN RCPT HSNG MALE 19POS PNL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDM04-24-19PR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 19 | |
Shell Size - Insert | 24-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 (6), 16 (13) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Jam Nut Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,70000 Kč | 359,70 Kč |
| 10 | 305,60500 Kč | 3 056,05 Kč |
| 25 | 286,45480 Kč | 7 161,37 Kč |
| 50 | 272,78500 Kč | 13 639,25 Kč |
| 100 | 259,77260 Kč | 25 977,26 Kč |
| 250 | 243,52136 Kč | 60 880,34 Kč |
| 500 | 231,91074 Kč | 115 955,37 Kč |
| Unit Price without VAT: | 359,70000 Kč |
|---|---|
| Unit Price with VAT: | 435,23700 Kč |














