Pin Contact 7-10 AWG Size 3.6mm Crimp Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC000345-141

DigiKey Part Number
889-2577-ND
Manufacturer
Manufacturer Product Number
SC000345-141
Description
CONTACT PIN 7-10AWG 3.6MM CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact 7-10 AWG Size 3.6mm Crimp Nickel
Datasheet
 Datasheet
EDA/CAD Models
SC000345-141 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Contact Type
Pin
Contact Size
3.6mm
Wire Gauge or Range - AWG
7-10 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Nickel
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 150
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,10000 Kč82,10 Kč
1069,79700 Kč697,97 Kč
2565,42960 Kč1 635,74 Kč
5062,30100 Kč3 115,05 Kč
15057,65073 Kč8 647,61 Kč
30054,89857 Kč16 469,57 Kč
60052,27872 Kč31 367,23 Kč
1 05050,25621 Kč52 769,02 Kč
2 55047,20910 Kč120 383,21 Kč
Manufacturers Standard Package
Unit Price without VAT:82,10000 Kč
Unit Price with VAT:99,34100 Kč