


SC000345 | |
|---|---|
DigiKey Part Number | 889-2575-ND |
Manufacturer | |
Manufacturer Product Number | SC000345 |
Description | CONTACT PIN 7-10AWG 3.6MM CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 7-10 AWG Size 3.6mm Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | SC000345 Models |
Category | Contact Size 3.6mm |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - AWG 7-10 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Type Machined | Base Product Number |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,60000 Kč | 92,60 Kč |
| 10 | 78,73000 Kč | 787,30 Kč |
| 25 | 73,78680 Kč | 1 844,67 Kč |
| 50 | 70,25800 Kč | 3 512,90 Kč |
| 100 | 66,90440 Kč | 6 690,44 Kč |
| 250 | 62,71416 Kč | 15 678,54 Kč |
| 500 | 59,72140 Kč | 29 860,70 Kč |
| 1 000 | 56,87274 Kč | 56 872,74 Kč |
| 3 000 | 52,63525 Kč | 157 905,75 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |
















