



AT04-2P-GRN | |
|---|---|
DigiKey Part Number | AT04-2P-GRN-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-GRN |
Description | CONN RCPT HSG 2POS 14-20AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-GRN Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Green |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 17,88200 Kč | 447,05 Kč |
| 50 | 17,02940 Kč | 851,47 Kč |
| 100 | 16,21470 Kč | 1 621,47 Kč |
| 250 | 15,19836 Kč | 3 799,59 Kč |
| 500 | 14,47224 Kč | 7 236,12 Kč |
| 1 000 | 13,78141 Kč | 13 781,41 Kč |
| 2 500 | 12,91864 Kč | 32 296,60 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

























