2 Position Rectangular Housing Connector Receptacle Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Orange
AT Series™ Connectors Overview

AT04-2P-ORG

DigiKey Part Number
889-AT04-2P-ORG-ND
Manufacturer
Manufacturer Product Number
AT04-2P-ORG
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Orange
Datasheet
 Datasheet
EDA/CAD Models
AT04-2P-ORG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Orange
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 919
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1019,08700 Kč190,87 Kč
2517,88200 Kč447,05 Kč
5017,02940 Kč851,47 Kč
10016,21470 Kč1 621,47 Kč
25015,19836 Kč3 799,59 Kč
50014,47224 Kč7 236,12 Kč
1 00013,78141 Kč13 781,41 Kč
3 00012,75363 Kč38 260,89 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč