


AT06-2S-ORG | |
|---|---|
DigiKey Part Number | 889-AT06-2S-ORG-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-ORG |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Orange |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-ORG Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Orange |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 19,43700 Kč | 194,37 Kč |
| 25 | 18,21120 Kč | 455,28 Kč |
| 50 | 17,33920 Kč | 866,96 Kč |
| 100 | 16,51130 Kč | 1 651,13 Kč |
| 250 | 15,47644 Kč | 3 869,11 Kč |
| 500 | 14,73692 Kč | 7 368,46 Kč |
| 1 500 | 13,63755 Kč | 20 456,32 Kč |
| 3 000 | 12,98679 Kč | 38 960,37 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |





















