


AT06-2S-LED2402 | |
|---|---|
DigiKey Part Number | AT06-2S-LED2402-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-LED2402 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-LED2402 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features LED |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,58000 Kč | 201,58 Kč |
| 10 | 171,28100 Kč | 1 712,81 Kč |
| 25 | 160,54240 Kč | 4 013,56 Kč |
| 50 | 152,87800 Kč | 7 643,90 Kč |
| 200 | 138,63510 Kč | 27 727,02 Kč |
| 400 | 132,02283 Kč | 52 809,13 Kč |
| 600 | 128,30233 Kč | 76 981,40 Kč |
| 1 000 | 123,76620 Kč | 123 766,20 Kč |
| Unit Price without VAT: | 201,58000 Kč |
|---|---|
| Unit Price with VAT: | 243,91180 Kč |
























