


W2S-SDT-12V | |
|---|---|
DigiKey Part Number | 1734-1347-ND |
Manufacturer | |
Manufacturer Product Number | W2S-SDT-12V |
Description | TPA, LED, ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | W2S-SDT-12V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 2 | |
For Use With/Related Products | DT Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,00000 Kč | 181,00 Kč |
| 24 | 144,64125 Kč | 3 471,39 Kč |
| 48 | 137,73375 Kč | 6 611,22 Kč |
| 72 | 133,85056 Kč | 9 637,24 Kč |
| 120 | 129,11142 Kč | 15 493,37 Kč |
| 264 | 122,12803 Kč | 32 241,80 Kč |
| 504 | 116,68472 Kč | 58 809,10 Kč |
| 1 008 | 111,12087 Kč | 112 009,84 Kč |
| Unit Price without VAT: | 181,00000 Kč |
|---|---|
| Unit Price with VAT: | 219,01000 Kč |









