



DT04-48P-B016 | |
|---|---|
DigiKey Part Number | 1734-DT04-48P-B016-ND |
Manufacturer | |
Manufacturer Product Number | DT04-48P-B016 |
Description | REC, 48P, GRY, N, FLANGE, ABCD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48 Position Rectangular Housing Connector Receptacle Gray 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-48P-B016 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.175" (4.45mm) |
Series | Mounting Type Panel Mount |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Gray |
Contact Type Male Pin | Insulation Material Plastic |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.359" (9.12mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 358,11000 Kč | 1 358,11 Kč |
| 10 | 1 154,37300 Kč | 11 543,73 Kč |
| 25 | 1 082,14200 Kč | 27 053,55 Kč |
| 60 | 1 017,37650 Kč | 61 042,59 Kč |
| 120 | 968,88225 Kč | 116 265,87 Kč |
| Unit Price without VAT: | 1 358,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 643,31310 Kč |











