

AT06-2S-LED12K1 | |
|---|---|
DigiKey Part Number | 889-2259-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-LED12K1 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-LED12K1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features LED |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,61000 Kč | 492,61 Kč |
| 10 | 418,70000 Kč | 4 187,00 Kč |
| 25 | 392,47800 Kč | 9 811,95 Kč |
| 50 | 373,74760 Kč | 18 687,38 Kč |
| 100 | 355,91820 Kč | 35 591,82 Kč |
| 250 | 333,65824 Kč | 83 414,56 Kč |
| 500 | 317,75182 Kč | 158 875,91 Kč |
| Unit Price without VAT: | 492,61000 Kč |
|---|---|
| Unit Price with VAT: | 596,05810 Kč |





















