

AT06-2S-LED1224V | |
|---|---|
DigiKey Part Number | 889-3491-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-LED1224V |
Description | CONN PLUG HSG 2POS 2ND GEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-LED1224V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), IP67, LED, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,13000 Kč | 457,13 Kč |
| 10 | 388,42100 Kč | 3 884,21 Kč |
| 25 | 364,08840 Kč | 9 102,21 Kč |
| 50 | 346,71060 Kč | 17 335,53 Kč |
| 200 | 314,42615 Kč | 62 885,23 Kč |
| 400 | 299,43778 Kč | 119 775,11 Kč |
| 600 | 291,00463 Kč | 174 602,78 Kč |
| Unit Price without VAT: | 457,13000 Kč |
|---|---|
| Unit Price with VAT: | 553,12730 Kč |
























