


AT06-2S-LED1202 | |
|---|---|
DigiKey Part Number | AT06-2S-LED1202-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-LED1202 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-LED1202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | LED | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,96000 Kč | 196,96 Kč |
| 10 | 167,35400 Kč | 1 673,54 Kč |
| 25 | 156,86360 Kč | 3 921,59 Kč |
| 50 | 149,37140 Kč | 7 468,57 Kč |
| 200 | 135,45495 Kč | 27 090,99 Kč |
| 400 | 128,99440 Kč | 51 597,76 Kč |
| 600 | 125,35982 Kč | 75 215,89 Kč |
| 1 000 | 120,92748 Kč | 120 927,48 Kč |
| Unit Price without VAT: | 196,96000 Kč |
|---|---|
| Unit Price with VAT: | 238,32160 Kč |
























