Parametric Equivalent




173851-1 | |
|---|---|
DigiKey Part Number | A107232-ND |
Manufacturer | |
Manufacturer Product Number | 173851-1 |
Description | CONN PLUG HSG 12POS 3.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug White 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 173851-1 Models |
Category | Row Spacing 0.232" (5.90mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-173851-1 | TE Connectivity AMP Connectors | 1 706 | 1-173851-1-ND | 34,58000 Kč | Parametric Equivalent |
| 368542-1 | TE Connectivity AMP Connectors | 779 | A128768-ND | 33,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,58000 Kč | 34,58 Kč |
| 10 | 29,38600 Kč | 293,86 Kč |
| 25 | 27,53040 Kč | 688,26 Kč |
| 50 | 26,21560 Kč | 1 310,78 Kč |
| 100 | 24,96330 Kč | 2 496,33 Kč |
| 250 | 23,39900 Kč | 5 849,75 Kč |
| 500 | 22,28198 Kč | 11 140,99 Kč |
| 1 000 | 21,21824 Kč | 21 218,24 Kč |
| 2 500 | 19,89027 Kč | 49 725,68 Kč |
| Unit Price without VAT: | 34,58000 Kč |
|---|---|
| Unit Price with VAT: | 41,84180 Kč |












