12 Position Rectangular Housing Connector Plug White 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-173851-1

DigiKey Part Number
1-173851-1-ND
Manufacturer
Manufacturer Product Number
1-173851-1
Description
CONN PLUG HSG 12POS 3.50MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug White 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-173851-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.232" (5.90mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Latch Holder
Part Status
Active
Color
White
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-30°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
368542-1TE Connectivity AMP Connectors779A128768-ND33,99000 KčParametric Equivalent
In-Stock: 1 706
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
134,58000 Kč34,58 Kč
1029,38600 Kč293,86 Kč
2527,53040 Kč688,26 Kč
5026,21560 Kč1 310,78 Kč
10024,96330 Kč2 496,33 Kč
30023,10013 Kč6 930,04 Kč
50022,28198 Kč11 140,99 Kč
1 00021,21824 Kč21 218,24 Kč
2 50019,89027 Kč49 725,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,58000 Kč
Unit Price with VAT:41,84180 Kč