
MX31035SGA | |
|---|---|
DigiKey Part Number | 670-3021-ND |
Manufacturer | |
Manufacturer Product Number | MX31035SGA |
Description | CONN RCPT HSG 35POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 35 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,82000 Kč | 31,82 Kč |
| 10 | 27,01900 Kč | 270,19 Kč |
| 25 | 25,32760 Kč | 633,19 Kč |
| 50 | 24,12040 Kč | 1 206,02 Kč |
| 100 | 22,96650 Kč | 2 296,65 Kč |
| 250 | 21,52688 Kč | 5 381,72 Kč |
| 504 | 20,48750 Kč | 10 325,70 Kč |
| 1 008 | 19,50961 Kč | 19 665,69 Kč |
| 2 520 | 18,28860 Kč | 46 087,27 Kč |
| Unit Price without VAT: | 31,82000 Kč |
|---|---|
| Unit Price with VAT: | 38,50220 Kč |











