Socket Contact Tin 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M31S05K4FA

DigiKey Part Number
670-3062-2-ND - Tape & Reel (TR)
670-3062-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M31S05K4FA
Description
CONN SOCKET 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JAE Electronics
Contact Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 451
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,84800 Kč18,48 Kč
251,73040 Kč43,26 Kč
501,65040 Kč82,52 Kč
1001,57070 Kč157,07 Kč
2501,47236 Kč368,09 Kč
5001,40182 Kč700,91 Kč
1 0001,33463 Kč1 334,63 Kč
2 5001,25089 Kč3 127,23 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,19109 Kč5 955,45 Kč
10 0001,13421 Kč11 342,10 Kč
15 0001,10220 Kč16 533,00 Kč
25 0001,06317 Kč26 579,25 Kč
35 0001,03823 Kč36 338,05 Kč
50 0001,01243 Kč50 621,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč