
MX31035SGB | |
|---|---|
DigiKey Part Number | 670-3022-ND |
Manufacturer | |
Manufacturer Product Number | MX31035SGB |
Description | CONN RCPT HSG 35POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 35 Position Rectangular Housing Connector Receptacle |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,20000 Kč | 282,00 Kč |
| 25 | 26,42400 Kč | 660,60 Kč |
| 50 | 25,15980 Kč | 1 257,99 Kč |
| 100 | 23,95870 Kč | 2 395,87 Kč |
| 250 | 22,45696 Kč | 5 614,24 Kč |
| 504 | 21,37212 Kč | 10 771,55 Kč |
| 1 008 | 20,35202 Kč | 20 514,84 Kč |
| 2 520 | 19,07827 Kč | 48 077,24 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |











