
MX31034SGA | |
|---|---|
DigiKey Part Number | MX31034SGA-ND |
Manufacturer | |
Manufacturer Product Number | MX31034SGA |
Description | CONN RCPT HSG 34POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Housing Connector Receptacle |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 75,42500 Kč | 754,25 Kč |
| 25 | 70,69600 Kč | 1 767,40 Kč |
| 50 | 67,31960 Kč | 3 365,98 Kč |
| 100 | 64,10270 Kč | 6 410,27 Kč |
| 250 | 60,08956 Kč | 15 022,39 Kč |
| 504 | 57,18954 Kč | 28 823,53 Kč |
| 1 008 | 54,46169 Kč | 54 897,38 Kč |
| 2 520 | 51,05556 Kč | 128 660,01 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |






