
2203242-1 | |
|---|---|
DigiKey Part Number | 17-2203242-1TR-ND - Tape & Reel (TR) 17-2203242-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2203242-1 |
Description | CONTACT,FEMALE, 0.64, CUNISI,20- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2203242-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Silver |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 4,29600 Kč | 42,96 Kč |
| 25 | 4,03760 Kč | 100,94 Kč |
| 50 | 3,84160 Kč | 192,08 Kč |
| 100 | 3,65810 Kč | 365,81 Kč |
| 250 | 3,42780 Kč | 856,95 Kč |
| 500 | 3,26388 Kč | 1 631,94 Kč |
| 1 000 | 3,10789 Kč | 3 107,89 Kč |
| 2 500 | 2,91318 Kč | 7 282,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,69575 Kč | 20 218,12 Kč |
| 15 000 | 2,56710 Kč | 38 506,50 Kč |
| 22 500 | 2,49472 Kč | 56 131,20 Kč |
| 37 500 | 2,40646 Kč | 90 242,25 Kč |
| 52 500 | 2,35005 Kč | 123 377,62 Kč |
| 75 000 | 2,29169 Kč | 171 876,75 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |



