Socket Contact Tin 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

776001-1

DigiKey Part Number
A126103TR-ND - Tape & Reel (TR)
A126103CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
776001-1
Description
CONN SOCKET 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
776001-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89 304
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
104,73400 Kč47,34 Kč
254,43800 Kč110,95 Kč
504,22940 Kč211,47 Kč
1004,02510 Kč402,51 Kč
2503,77316 Kč943,29 Kč
5003,59256 Kč1 796,28 Kč
1 0003,42072 Kč3 420,72 Kč
2 5003,20641 Kč8 016,02 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,14493 Kč15 724,65 Kč
10 0002,99481 Kč29 948,10 Kč
15 0002,91036 Kč43 655,40 Kč
25 0002,80737 Kč70 184,25 Kč
35 0002,74155 Kč95 954,25 Kč
50 0002,67346 Kč133 673,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč