



Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products D-Sub Contacts |
Series | Wire Gauge or Range - AWG 18-22 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 632,16000 Kč | 11 632,16 Kč |
| 5 | 10 782,62800 Kč | 53 913,14 Kč |
| 10 | 10 436,65500 Kč | 104 366,55 Kč |
| Unit Price without VAT: | 11 632,16000 Kč |
|---|---|
| Unit Price with VAT: | 14 074,91360 Kč |



