Tab Contact Silver 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-962916-2

DigiKey Part Number
A122572TR-ND - Tape & Reel (TR)
A122572CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-962916-2
Description
CONN TAB 14-16AWG CRIMP SILVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Silver 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-962916-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Contact Finish
Silver
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
118.1µin (3.00µm)
Part Status
Active
Base Product Number
Pin or Socket
Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 932
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
109,05100 Kč90,51 Kč
258,47560 Kč211,89 Kč
508,07100 Kč403,55 Kč
1007,68320 Kč768,32 Kč
2507,20100 Kč1 800,25 Kč
5006,85688 Kč3 428,44 Kč
1 0006,52923 Kč6 529,23 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3006,12159 Kč20 201,25 Kč
6 6005,82946 Kč38 474,44 Kč
9 9005,66509 Kč56 084,39 Kč
16 5005,46470 Kč90 167,55 Kč
23 1005,33657 Kč123 274,77 Kč
33 0005,20412 Kč171 735,96 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč