
929968-1 | |
|---|---|
DigiKey Part Number | A126775TR-ND - Tape & Reel (TR) A126775CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 929968-1 |
Description | CONTACT PIN 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 14-16 AWG Size 2.5mm Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 929968-1 Models |
Category | Wire Gauge or Range - mm² 1.0 ~ 2.5mm² |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Power, Stamped | Termination Finish Tin |
Contact Type Pin | Features Insulation Support |
Contact Size 2.5mm | Base Product Number |
Wire Gauge or Range - AWG 14-16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 9,05100 Kč | 90,51 Kč |
| 25 | 8,48400 Kč | 212,10 Kč |
| 50 | 8,07940 Kč | 403,97 Kč |
| 100 | 7,69360 Kč | 769,36 Kč |
| 250 | 7,21016 Kč | 1 802,54 Kč |
| 500 | 6,86604 Kč | 3 433,02 Kč |
| 1 000 | 6,53778 Kč | 6 537,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,14980 Kč | 18 449,40 Kč |
| 6 000 | 5,85629 Kč | 35 137,74 Kč |
| 9 000 | 5,69119 Kč | 51 220,71 Kč |
| 15 000 | 5,48986 Kč | 82 347,90 Kč |
| 21 000 | 5,36117 Kč | 112 584,57 Kč |
| 30 000 | 5,22804 Kč | 156 841,20 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |












