
2-967402-1 | |
|---|---|
DigiKey Part Number | A122833-ND |
Manufacturer | |
Manufacturer Product Number | 2-967402-1 |
Description | CONN RCPT HSNG MALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-967402-1 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity AMP Connectors | Orientation 2 |
Series | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 HB |
Type For Male Pins | Shielding Unshielded |
Number of Positions 4 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 2.5mm | Operating Temperature -40°C ~ 120°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Rear Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,61000 Kč | 68,61 Kč |
| 10 | 58,31200 Kč | 583,12 Kč |
| 25 | 54,66640 Kč | 1 366,66 Kč |
| 50 | 52,05120 Kč | 2 602,56 Kč |
| 100 | 49,56520 Kč | 4 956,52 Kč |
| 450 | 44,57331 Kč | 20 057,99 Kč |
| 900 | 42,44673 Kč | 38 202,06 Kč |
| 1 350 | 41,25048 Kč | 55 688,15 Kč |
| 2 700 | 39,28342 Kč | 106 065,23 Kč |
| Unit Price without VAT: | 68,61000 Kč |
|---|---|
| Unit Price with VAT: | 83,01810 Kč |









