



2-1719434-1 | |
|---|---|
DigiKey Part Number | A139284-ND |
Manufacturer | |
Manufacturer Product Number | 2-1719434-1 |
Description | CONN PLUG HSG FMALE 4POS INLINE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 2-1719434-1 Models |
Category | Orientation 2 |
Manufacturer TE Connectivity Deutsch Connectors | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Series | Housing Color Black, Gray |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 4 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 2.5mm | Operating Temperature -40°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-967325-1 | TE Connectivity Deutsch ICT Connectors | 366 | A122132-ND | 76,12000 Kč | Parametric Equivalent |
| 6-1813099-1 | TE Connectivity Deutsch ICT Connectors | 672 | A139338-ND | 54,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,12000 Kč | 76,12 Kč |
| 10 | 64,69400 Kč | 646,94 Kč |
| 25 | 60,63120 Kč | 1 515,78 Kč |
| 50 | 57,73640 Kč | 2 886,82 Kč |
| 100 | 54,97720 Kč | 5 497,72 Kč |
| 250 | 51,53396 Kč | 12 883,49 Kč |
| 700 | 47,92386 Kč | 33 546,70 Kč |
| 1 400 | 45,63764 Kč | 63 892,70 Kč |
| 2 800 | 43,46167 Kč | 121 692,68 Kč |
| Unit Price without VAT: | 76,12000 Kč |
|---|---|
| Unit Price with VAT: | 92,10520 Kč |


