



1-967402-1 | |
|---|---|
DigiKey Part Number | A104926-ND |
Manufacturer | |
Manufacturer Product Number | 1-967402-1 |
Description | CONN RCPT HSNG MALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-967402-1 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation 1 |
Series | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 HB |
Type For Male Pins | Shielding Unshielded |
Number of Positions 4 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 2.5mm | Operating Temperature -40°C ~ 120°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Rear Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,33000 Kč | 71,33 Kč |
| 10 | 60,66900 Kč | 606,69 Kč |
| 25 | 56,86880 Kč | 1 421,72 Kč |
| 50 | 54,15340 Kč | 2 707,67 Kč |
| 100 | 51,56520 Kč | 5 156,52 Kč |
| 450 | 46,37244 Kč | 20 867,60 Kč |
| 900 | 44,15967 Kč | 39 743,70 Kč |
| 1 350 | 42,91536 Kč | 57 935,74 Kč |
| 2 700 | 40,86875 Kč | 110 345,62 Kč |
| Unit Price without VAT: | 71,33000 Kč |
|---|---|
| Unit Price with VAT: | 86,30930 Kč |















