Connector Cap (Cover) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

965785-1

DigiKey Part Number
A122102-ND
Manufacturer
Manufacturer Product Number
965785-1
Description
CONN COVER BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) Black
Datasheet
 Datasheet
EDA/CAD Models
965785-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
NW 8.5mm Diameter Corrugated Tubing
Manufacturer
TE Connectivity Deutsch Connectors
Material
Polyamide (PA66), Nylon 6/6
Series
Features
Straight
Packaging
Box
Color
Black
Part Status
Active
Base Product Number
Accessory Type
Cap (Cover)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 478
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117,73000 Kč17,73 Kč
1015,14100 Kč151,41 Kč
2514,18160 Kč354,54 Kč
5013,50180 Kč675,09 Kč
10012,85740 Kč1 285,74 Kč
25012,05196 Kč3 012,99 Kč
50011,47594 Kč5 737,97 Kč
1 40010,67131 Kč14 939,83 Kč
2 80010,16199 Kč28 453,57 Kč
Manufacturers Standard Package
Unit Price without VAT:17,73000 Kč
Unit Price with VAT:21,45330 Kč