
929990-1 | |
|---|---|
DigiKey Part Number | A126776TR-ND - Tape & Reel (TR) A126776CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 929990-1 |
Description | CONTACT SOCKET 13-17AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 13-17 AWG Size 1.5mm Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 929990-1 Models |
Category | Wire Gauge or Range - mm² 1.0 ~ 2.5mm² |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Power, Stamped | Termination Finish Tin |
Contact Type Socket | Features Insulation Support |
Contact Size 1.5mm | Base Product Number |
Wire Gauge or Range - AWG 13-17 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 6,59000 Kč | 65,90 Kč |
| 25 | 6,17320 Kč | 154,33 Kč |
| 50 | 5,87700 Kč | 293,85 Kč |
| 100 | 5,59550 Kč | 559,55 Kč |
| 250 | 5,24392 Kč | 1 310,98 Kč |
| 500 | 4,99322 Kč | 2 496,61 Kč |
| 1 000 | 4,75464 Kč | 4 754,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 800 | 4,41346 Kč | 16 771,15 Kč |
| 7 600 | 4,20279 Kč | 31 941,20 Kč |
| 11 400 | 4,08429 Kč | 46 560,91 Kč |
| 19 000 | 3,93978 Kč | 74 855,82 Kč |
| 26 600 | 3,84743 Kč | 102 341,64 Kč |
| 38 000 | 3,75188 Kč | 142 571,44 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |














