Socket Contact 17-20 AWG Size 1.5mm Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929989-1

DigiKey Part Number
A126059TR-ND - Tape & Reel (TR)
A126059CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
929989-1
Description
CONTACT SOCKET 17-20AWG CRIMP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Socket Contact 17-20 AWG Size 1.5mm Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
929989-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - mm²
0.5 ~ 1.0mm²
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Type
Power, Stamped
Termination Finish
Tin
Contact Type
Socket
Features
Insulation Support
Contact Size
1.5mm
Base Product Number
Wire Gauge or Range - AWG
17-20 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 911
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
106,38200 Kč63,82 Kč
255,97320 Kč149,33 Kč
505,68940 Kč284,47 Kč
1005,41620 Kč541,62 Kč
2505,07708 Kč1 269,27 Kč
5004,83430 Kč2 417,15 Kč
1 0004,60323 Kč4 603,23 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,25750 Kč17 030,00 Kč
8 0004,05423 Kč32 433,84 Kč
12 0003,93993 Kč47 279,16 Kč
20 0003,80053 Kč76 010,60 Kč
28 0003,71142 Kč103 919,76 Kč
40 0003,61927 Kč144 770,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč