
1394081-1 | |
|---|---|
DigiKey Part Number | 1394081-1-ND |
Manufacturer | |
Manufacturer Product Number | 1394081-1 |
Description | CONN PLG HSG FMALE 31POS INLINE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1394081-1 Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity AMP Connectors | Shell Material Polybutylene Terephthalate (PBT) and Poly (Acrylic Styrene Acrylonitrile), Glass Filled |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 31 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.5mm (27), 2.5mm (4) | Operating Temperature -40°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 430 | 171,46457 Kč | 416 658,91 Kč |
| Unit Price without VAT: | 171,46457 Kč |
|---|---|
| Unit Price with VAT: | 207,47213 Kč |








