Pin Contact 18-20 AWG Size 1.5mm Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1703013-1

DigiKey Part Number
A126773TR-ND - Tape & Reel (TR)
A126773CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1703013-1
Description
CONTACT PIN 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact 18-20 AWG Size 1.5mm Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
1703013-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - mm²
0.5 ~ 1.0mm²
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Type
Power, Stamped
Termination Finish
Tin
Contact Type
Pin
Features
Insulation Support
Contact Size
1.5mm
Base Product Number
Wire Gauge or Range - AWG
18-20 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 454
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,93000 Kč7,93 Kč
106,71500 Kč67,15 Kč
256,28160 Kč157,04 Kč
505,98140 Kč299,07 Kč
1005,69770 Kč569,77 Kč
2505,33900 Kč1 334,75 Kč
5005,08416 Kč2 542,08 Kč
1 0004,84119 Kč4 841,19 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5004,51998 Kč15 819,93 Kč
7 0004,30422 Kč30 129,54 Kč
10 5004,18288 Kč43 920,24 Kč
17 5004,03485 Kč70 609,88 Kč
24 5003,94026 Kč96 536,37 Kč
35 0003,84242 Kč134 484,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,93000 Kč
Unit Price with VAT:9,59530 Kč