



1718230-2 | |
|---|---|
DigiKey Part Number | A139280-ND |
Manufacturer | |
Manufacturer Product Number | 1718230-2 |
Description | CONN RCPT HSNG MALE 6POS PNL MT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1718230-2 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation A |
Series | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 HB |
Type For Male Pins | Shielding Unshielded |
Number of Positions 6 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.5mm | Operating Temperature -40°C ~ 120°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Rear Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,49000 Kč | 70,49 Kč |
| 10 | 59,96000 Kč | 599,60 Kč |
| 25 | 56,19320 Kč | 1 404,83 Kč |
| 50 | 53,50680 Kč | 2 675,34 Kč |
| 100 | 50,95210 Kč | 5 095,21 Kč |
| 450 | 45,82000 Kč | 20 619,00 Kč |
| 900 | 43,63411 Kč | 39 270,70 Kč |
| 1 350 | 42,40418 Kč | 57 245,64 Kč |
| 2 700 | 40,38220 Kč | 109 031,94 Kč |
| Unit Price without VAT: | 70,49000 Kč |
|---|---|
| Unit Price with VAT: | 85,29290 Kč |






