
1718230-4 | |
|---|---|
DigiKey Part Number | A139282-ND |
Manufacturer | |
Manufacturer Product Number | 1718230-4 |
Description | CONN RCPT HSNG MALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1718230-4 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity AMP Connectors | Orientation A |
Series | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 HB |
Type For Male Pins | Shielding Unshielded |
Number of Positions 7 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.5mm | Operating Temperature -40°C ~ 120°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Rear Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1718230-1 | TE Connectivity Deutsch ICT Connectors | 16 538 | A106636-ND | 71,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,71000 Kč | 80,71 Kč |
| 10 | 68,55200 Kč | 685,52 Kč |
| 25 | 64,25160 Kč | 1 606,29 Kč |
| 50 | 61,18160 Kč | 3 059,08 Kč |
| 100 | 58,25980 Kč | 5 825,98 Kč |
| 450 | 52,39411 Kč | 23 577,35 Kč |
| 900 | 49,89470 Kč | 44 905,23 Kč |
| 1 350 | 48,48842 Kč | 65 459,37 Kč |
| 2 700 | 46,17663 Kč | 124 676,90 Kč |
| Unit Price without VAT: | 80,71000 Kč |
|---|---|
| Unit Price with VAT: | 97,65910 Kč |





