2-1718645-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 669
Unit Price: 47,67000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 13,91622 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 350
Unit Price: 7,35000 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 998
Unit Price: 34,43670 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 47,18489 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 3,79015 Kč

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 3,79015 Kč

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 3,41115 Kč
4 Position Rectangular Housing Connector Receptacle Natural 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1718645-1

DigiKey Part Number
2-1718645-1-ND
Manufacturer
Manufacturer Product Number
2-1718645-1
Description
4POS, MCON 1.2 - LL CONNECTOR, S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Natural 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1718645-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 130°C
Number of Positions
Base Product Number
Pitch
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1718645-1TE Connectivity AMP Connectors669A122518-ND47,67000 KčParametric Equivalent
1563689-1TE Connectivity AMP Connectors017-1563689-1-ND13,91622 KčParametric Equivalent
2386146-1TE Connectivity AMP Connectors3 35017-2386146-1-ND7,35000 KčParametric Equivalent
1-1718645-1WEE9985831-1-1718645-1-ND34,43670 KčParametric Equivalent
1-1718645-1TE Connectivity01111-1-1718645-1-ND47,18489 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1028,24200 Kč282,42 Kč
2526,47440 Kč661,86 Kč
5025,20600 Kč1 260,30 Kč
10024,00280 Kč2 400,28 Kč
25022,49808 Kč5 624,52 Kč
50021,42384 Kč10 711,92 Kč
1 50019,82589 Kč29 738,84 Kč
3 00018,88014 Kč56 640,42 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč