Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PSIP-04V-R-C | |
|---|---|
DigiKey Part Number | 455-PSIP-04V-R-C-ND |
Manufacturer | |
Manufacturer Product Number | PSIP-04V-R-C |
Description | PSI SOCKET HOUSING |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Red 0.157" (4.00mm) |
Category | Pitch 0.157" (4.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Red |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSIP-04V-LE-A | JST Sales America Inc. | 0 | 455-PSIP-04V-LE-A-ND | 3,79015 Kč | Parametric Equivalent |
| PSIP-04V-Y-B | JST Sales America Inc. | 0 | 455-PSIP-04V-Y-B-ND | 3,41115 Kč | Parametric Equivalent |
| 1-1718645-1 | TE Connectivity | 0 | 1111-1-1718645-1-ND | 47,18489 Kč | Parametric Equivalent |
| 1-1718645-1 | WEE | 998 | 5831-1-1718645-1-ND | 34,43670 Kč | Parametric Equivalent |
| 1-1718645-1 | TE Connectivity AMP Connectors | 669 | A122518-ND | 47,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,79015 Kč | 758,03 Kč |
| Unit Price without VAT: | 3,79015 Kč |
|---|---|
| Unit Price with VAT: | 4,58608 Kč |






