Similar
Similar
Parametric Equivalent

1-1718645-1 | |
|---|---|
DigiKey Part Number | 1111-1-1718645-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1718645-1 |
Description | AUTOMOTIVE CONNECTORS 4P CONN MC |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1718645-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 130°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2386146-1 | TE Connectivity AMP Connectors | 3 350 | 17-2386146-1-ND | 7,35000 Kč | Parametric Equivalent |
| 0050841040 | Molex | 69 880 | WM1246-ND | 12,85000 Kč | Similar |
| 0050841045 | Molex | 3 916 | WM2881-ND | 11,34000 Kč | Similar |
| 1-1718645-1 | WEE | 998 | 5831-1-1718645-1-ND | 34,43670 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 47,18489 Kč | 2 123,32 Kč |
| Unit Price without VAT: | 47,18489 Kč |
|---|---|
| Unit Price with VAT: | 57,09372 Kč |






