4 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1718645-1

DigiKey Part Number
5831-1-1718645-1-ND
Manufacturer
Manufacturer Product Number
1-1718645-1
Description
Automotive Connectors 4P Conn Mc
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.157" (4.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 130°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 998
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10034,43670 Kč3 443,67 Kč
30030,02713 Kč9 008,14 Kč
50028,55728 Kč14 278,64 Kč
Unit Price without VAT:34,43670 Kč
Unit Price with VAT:41,66841 Kč