
936251-2 | |
|---|---|
DigiKey Part Number | 936251-2-ND |
Manufacturer | |
Manufacturer Product Number | 936251-2 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 936251-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Tray | Color Black |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type | Operating Temperature -40°C ~ 120°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,06400 Kč | 320,64 Kč |
| 25 | 30,06080 Kč | 751,52 Kč |
| 50 | 28,62020 Kč | 1 431,01 Kč |
| 100 | 27,25330 Kč | 2 725,33 Kč |
| 300 | 25,21860 Kč | 7 565,58 Kč |
| 500 | 24,32576 Kč | 12 162,88 Kč |
| 1 000 | 23,16457 Kč | 23 164,57 Kč |
| 2 500 | 21,71487 Kč | 54 287,18 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |


