



1897009-2 | |
|---|---|
DigiKey Part Number | A142452-ND |
Manufacturer | |
Manufacturer Product Number | 1897009-2 |
Description | CONN PLUG HSG 26POS 4.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1897009-2 Models |
Category | Number of Rows 5 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Lever Lock |
Part Status Active | Color Black |
Connector Type | Features Cap (Cover) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,49000 Kč | 65,49 Kč |
| 10 | 55,66300 Kč | 556,63 Kč |
| 25 | 52,18040 Kč | 1 304,51 Kč |
| 90 | 47,66411 Kč | 4 289,77 Kč |
| 180 | 45,38739 Kč | 8 169,73 Kč |
| 270 | 44,10707 Kč | 11 908,91 Kč |
| 540 | 42,00143 Kč | 22 680,77 Kč |
| 1 080 | 39,99756 Kč | 43 197,36 Kč |
| 2 520 | 37,67861 Kč | 94 950,10 Kč |
| Unit Price without VAT: | 65,49000 Kč |
|---|---|
| Unit Price with VAT: | 79,24290 Kč |


