



936429-2 | |
|---|---|
DigiKey Part Number | 17-936429-2-ND |
Manufacturer | |
Manufacturer Product Number | 936429-2 |
Description | HYBRID 42P CAP ASSY BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42 Position Rectangular Housing Connector Plug |
Datasheet | Datasheet |
EDA/CAD Models | 936429-2 Models |
Category | Number of Positions |
Mfr | Number of Rows 5 |
Series | Row Spacing 0.244" (6.20mm) |
Packaging Tray | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Latch Holder |
Contact Type Male or Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,29000 Kč | 114,29 Kč |
| 10 | 97,12400 Kč | 971,24 Kč |
| 25 | 91,04680 Kč | 2 276,17 Kč |
| 63 | 85,29238 Kč | 5 373,42 Kč |
| 126 | 81,21897 Kč | 10 233,59 Kč |
| 252 | 77,34329 Kč | 19 490,51 Kč |
| 504 | 73,65302 Kč | 37 121,12 Kč |
| 1 008 | 70,14028 Kč | 70 701,40 Kč |
| 2 520 | 65,75375 Kč | 165 699,45 Kč |
| Unit Price without VAT: | 114,29000 Kč |
|---|---|
| Unit Price with VAT: | 138,29090 Kč |




