Socket Contact Gold 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-968855-2

DigiKey Part Number
17-1-968855-2TR-ND - Tape & Reel (TR)
17-1-968855-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-968855-2
Description
CONN SOCKET 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-968855-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18-20 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
78.7µin (2.00µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 652
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
139,42000 Kč39,42 Kč
1033,47300 Kč334,73 Kč
2531,37520 Kč784,38 Kč
5029,87340 Kč1 493,67 Kč
10028,44480 Kč2 844,48 Kč
25026,66332 Kč6 665,83 Kč
50025,39032 Kč12 695,16 Kč
1 00024,17924 Kč24 179,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00022,17174 Kč88 686,96 Kč
8 00021,11460 Kč168 916,80 Kč
Manufacturers Standard Package
Unit Price without VAT:39,42000 Kč
Unit Price with VAT:47,69820 Kč