
1-968857-2 | |
|---|---|
DigiKey Part Number | 17-1-968857-2TR-ND - Tape & Reel (TR) 17-1-968857-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-968857-2 |
Description | AMP MCP 2.8, CONTACT SWS |
Manufacturer Standard Lead Time | 75 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 13-15 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-968857-2 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 13-15 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 78.7µin (2.00µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 Kč | 46,09 Kč |
| 10 | 39,10400 Kč | 391,04 Kč |
| 25 | 36,65560 Kč | 916,39 Kč |
| 50 | 34,90380 Kč | 1 745,19 Kč |
| 100 | 33,23530 Kč | 3 323,53 Kč |
| 250 | 31,15396 Kč | 7 788,49 Kč |
| 500 | 29,66654 Kč | 14 833,27 Kč |
| 1 000 | 28,66693 Kč | 28 666,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 26,13246 Kč | 104 529,84 Kč |
| 8 000 | 24,88669 Kč | 199 093,52 Kč |
| Unit Price without VAT: | 46,09000 Kč |
|---|---|
| Unit Price with VAT: | 55,76890 Kč |











