
1241380-3 | |
|---|---|
DigiKey Part Number | A107017TR-ND - Tape & Reel (TR) A107017CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241380-3 |
Description | CONN SOCKET 18-20AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1241380-3 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Silver |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 5,61000 Kč | 56,10 Kč |
| 25 | 5,24720 Kč | 131,18 Kč |
| 50 | 4,99700 Kč | 249,85 Kč |
| 100 | 4,75710 Kč | 475,71 Kč |
| 250 | 4,45892 Kč | 1 114,73 Kč |
| 500 | 4,24576 Kč | 2 122,88 Kč |
| 1 000 | 4,04263 Kč | 4 042,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 3,70806 Kč | 16 686,27 Kč |
| 9 000 | 3,53104 Kč | 31 779,36 Kč |
| 13 500 | 3,43150 Kč | 46 325,25 Kč |
| 22 500 | 3,31008 Kč | 74 476,80 Kč |
| 31 500 | 3,23248 Kč | 101 823,12 Kč |
| 45 000 | 3,15222 Kč | 141 849,90 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |














