




EPR10-P5F1G1-HSS0D2-150A | |
|---|---|
DigiKey Part Number | 302-1469-ND |
Manufacturer | |
Manufacturer Product Number | EPR10-P5F1G1-HSS0D2-150A |
Description | SSR RELAY SPST-NO 150A 12-24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | EPR10-P5F1G1-HSS0D2-150A Models |
Category | Voltage - Input 6 ~ 32VDC |
Mfr | Voltage - Load 12 V ~ 24 V |
Series | Load Current 150 A |
Packaging Bulk | Termination Style Stud |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 196,40000 Kč | 7 196,40 Kč |
| 10 | 6 406,91400 Kč | 64 069,14 Kč |
| 25 | 6 117,01000 Kč | 152 925,25 Kč |
| Unit Price without VAT: | 7 196,40000 Kč |
|---|---|
| Unit Price with VAT: | 8 707,64400 Kč |



