



ESR10-NC2A4HB-00-D2-10A | |
|---|---|
DigiKey Part Number | 302-1465-ND |
Manufacturer | |
Manufacturer Product Number | ESR10-NC2A4HB-00-D2-10A |
Description | SSR RELAY SPST-NO 10A 10-32V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) ISO Micro |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 10 V ~ 32 V | |
Load Current | 10 A | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | ISO Micro | |
Approval Agency | KBA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,78000 Kč | 550,78 Kč |
| 10 | 490,53400 Kč | 4 905,34 Kč |
| 30 | 464,13267 Kč | 13 923,98 Kč |
| 50 | 452,33060 Kč | 22 616,53 Kč |
| 100 | 436,78570 Kč | 43 678,57 Kč |
| 250 | 417,04128 Kč | 104 260,32 Kč |
| 500 | 402,68872 Kč | 201 344,36 Kč |
| Unit Price without VAT: | 550,78000 Kč |
|---|---|
| Unit Price with VAT: | 666,44380 Kč |











