


SSRMP-240D10R | |
|---|---|
DigiKey Part Number | 41-SSRMP-240D10R-ND |
Manufacturer | |
Manufacturer Product Number | SSRMP-240D10R |
Description | SSR RELAY SPST-NO 10A 24-280V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 10 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Mini Puck | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,50000 Kč | 494,50 Kč |
| 10 | 440,43300 Kč | 4 404,33 Kč |
| 25 | 420,57320 Kč | 10 514,33 Kč |
| 50 | 406,12660 Kč | 20 306,33 Kč |
| 125 | 387,78096 Kč | 48 472,62 Kč |
| 250 | 374,44640 Kč | 93 611,60 Kč |
| 500 | 361,56246 Kč | 180 781,23 Kč |
| Unit Price without VAT: | 494,50000 Kč |
|---|---|
| Unit Price with VAT: | 598,34500 Kč |









