Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SSRDC-200D40

DigiKey Part Number
PB2567-ND
Manufacturer
Manufacturer Product Number
SSRDC-200D40
Description
SSR RELAY SPST-NO 40A 0-200V
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
3.5 ~ 32VDC
Voltage - Load
0 V ~ 200 V
Load Current
40 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 100°C
Package / Case
Supplier Device Package
Hockey Puck
Approval Agency
cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 452,85000 Kč1 452,85 Kč
101 293,77100 Kč12 937,71 Kč
251 235,34600 Kč30 883,65 Kč
501 192,86700 Kč59 643,35 Kč
1001 151,83480 Kč115 183,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 452,85000 Kč
Unit Price with VAT:1 757,94850 Kč